28598 Producten voor Switches
- RS-stocknr. 734-7062
- Merk RS
- Contact Configuration Single Pole Double Throw (SPDT)
- Switch Operation Latching
- Contact Current Rating 5 A @ 250 V ac
- Mounting Type Panel Mount
- RS-stocknr. 745-2442
- Merk RS PRO
- Mount Type Panel
- Product Type Emergency Stop Push Button
- Contact Configuration DPDT
- IP Rating IP65
- RS-stocknr. 820-0472
- Merk RS PRO
- Number of Positions 3
- Product Type Selector Switch
- Contact Configuration 1 NO/1 NC
- IP Rating IP65
- RS-stocknr. 350-0840
- Fabrikantnummer S0E T161/GBA002
- Merk Kraus & Naimer
- Handle Colour Black
- Product Type Cam Switch Handle
- For Use With Cam Switch
- RS-stocknr. 244-3487
- Fabrikantnummer 05-0003-000900
- Merk Bartec
- Product Type Selector Switch Head
- Series Bartec
- Number of Positions 2
- Switch Operation Latching
- RS-stocknr. 139-977
- Merk RS PRO
- Mount Type Through Hole
- Product Type Emergency Stop Push Button
- Series SB112
- Contact Configuration 2 NC
- RS-stocknr. 804-6215
- Merk RS
- Actuator Type Long Straight Lever
- Terminal Type Quick Connect
- Contact Current Rating 16 A @ 250 V ac
- Contact Configuration SPDT
- RS-stocknr. 810-3772
- Fabrikantnummer M22-AK10
- Merk Eaton
- Features Body/Fixing Collar Included
- Block Type Contact Block
- Series M22
- Voltage Rating 500 V
- RS-stocknr. 797-2517
- Merk RS
- Actuator Type Roller Lever
- Terminal Type Screw
- Contact Current Rating 15 A @ 250 V ac
- Contact Configuration SP-CO
- RS-stocknr. 466-148
- Merk RS PRO
- Number of Poles 3
- Product Type Isolator Switch
- Mount Type Panel
- Series LB
- RS-stocknr. 506-3602
- Fabrikantnummer 4R18-2S1E-32-49
- Merk Apem
- Number of Axes 1
- Switch Technology Potentiometric
- IP Rating IP65
- Handle Type Knob
- RS-stocknr. 466-150
- Merk RS PRO
- Number of Poles 3
- Product Type Isolator Switch
- Mount Type Panel
- Series LB
- RS-stocknr. 454-8590
- Fabrikantnummer M22-L-G+M22-A+M22-LED230-G
- Merk Eaton
- Product Type Pilot Light
- Voltage 264 V
- Pilot Light Colour Green
- Cutout Diameter 22mm
- RS-stocknr. 826-4117
- Fabrikantnummer 144015
- Merk IDEM
- Product Type Rope Pull Switch
- Series GLS-SS
- Reset Button Yes
- Indicator Type Flashing Red, LED Green, LED Steady Green, Steady Red
- RS-stocknr. 691-7257
- Fabrikantnummer LSA1A
- Merk Honeywell
- Actuator Type Rotary
- Product Type Limit Switch
- Contact Configuration SPDT
- IP Rating IP67
- RS-stocknr. 733-4723
- Merk RS PRO
- Minimum Operating Temperature 0°C
- Product Type Thermostat
- Maximum Operating Temperature 90°C
- Contact Configuration SPDT
- RS-stocknr. 810-3813
- Fabrikantnummer M22-PV/KC02/IY
- Merk Eaton
- Mount Type Surface
- Product Type Emergency Stop Push Button
- Series RMQ Titan M22
- Contact Configuration 2 NC
- RS-stocknr. 744-8651
- Fabrikantnummer PSEN me1S/1AS
- Merk Pilz
- Features Actuator Included
- Product Type Solenoid Interlock Switch
- Series PSENme
- Actuator Type Standard
- RS-stocknr. 790-3555
- Fabrikantnummer S2P1001
- Merk Lovato
- Product Type Push Button Control Station
- Series S2P1
- Push Button Material Plastic
- Contact Configuration 1 NO/1 NC
- RS-stocknr. 225-8166
- Fabrikantnummer FAK-R/KC11/I
- Merk Eaton
- Contact Configuration NO/NC
- Mounting Type Panel Mount
- Series FAK
- Push Button Actuation Momentary