Z86E3412PSG 8bit Z8 Microcontroller, 12MHz, 16 kB EPROM, 237 B RAM, 28-pin PDIP
- RS-stocknr.:
- 625-9292P
- Fabrikantnummer:
- Z86E3412PSG
- Fabrikant:
- Zilog
Subtotaal 10 eenheden (geleverd op een tray)*
€ 76,10
(excl. BTW)
€ 92,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 26 stuk(s) klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 10 - 49 | € 7,61 |
| 50 - 99 | € 6,57 |
| 100 - 249 | € 5,78 |
| 250 + | € 5,50 |
*prijsindicatie
- RS-stocknr.:
- 625-9292P
- Fabrikantnummer:
- Z86E3412PSG
- Fabrikant:
- Zilog
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Zilog | |
| Family Name | Z8 | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | Z8 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 12MHz | |
| RAM Size | 237 B | |
| USB Channels | 0 | |
| Number of SPI Channels | 0 | |
| Typical Operating Supply Voltage | 3.5 → 5.5 V | |
| Number of UART Channels | 0 | |
| Maximum Operating Temperature | +70 °C | |
| Number of Ethernet Channels | 0 | |
| Height | 4.19mm | |
| Number of I2C Channels | 0 | |
| Number of PCI Channels | 0 | |
| Number of CAN Channels | 0 | |
| Minimum Operating Temperature | 0 °C | |
| Instruction Set Architecture | CISC | |
| Program Memory Type | EPROM | |
| Width | 14.1mm | |
| Number of USART Channels | 0 | |
| Number of LIN Channels | 0 | |
| Number of Timers | 2 | |
| Length | 37.34mm | |
| Dimensions | 37.34 x 14.1 x 4.19mm | |
| Timer Resolution | 8bit | |
| Timers | 2 x 8 bit | |
| Alles selecteren | ||
|---|---|---|
Merk Zilog | ||
Family Name Z8 | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 28 | ||
Device Core Z8 | ||
Data Bus Width 8bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 12MHz | ||
RAM Size 237 B | ||
USB Channels 0 | ||
Number of SPI Channels 0 | ||
Typical Operating Supply Voltage 3.5 → 5.5 V | ||
Number of UART Channels 0 | ||
Maximum Operating Temperature +70 °C | ||
Number of Ethernet Channels 0 | ||
Height 4.19mm | ||
Number of I2C Channels 0 | ||
Number of PCI Channels 0 | ||
Number of CAN Channels 0 | ||
Minimum Operating Temperature 0 °C | ||
Instruction Set Architecture CISC | ||
Program Memory Type EPROM | ||
Width 14.1mm | ||
Number of USART Channels 0 | ||
Number of LIN Channels 0 | ||
Number of Timers 2 | ||
Length 37.34mm | ||
Dimensions 37.34 x 14.1 x 4.19mm | ||
Timer Resolution 8bit | ||
Timers 2 x 8 bit | ||
