UPD70F3786GJ(R)-GAE-AX 32bit V850ES Microcontroller, 50MHz, 512 kB Flash, 124 kB RAM, 144-pin LQFP
- RS-stocknr.:
- 757-8588P
- Fabrikantnummer:
- UPD70F3786GJ(R)-GAE-AX
- Fabrikant:
- Renesas Electronics
Subtotaal 5 eenheden (geleverd op een tray)*
€ 84,10
(excl. BTW)
€ 101,75
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Plus verzending 5 stuk(s) vanaf 11 mei 2026
Aantal stuks | Per stuk |
|---|---|
| 5 - 9 | € 16,82 |
| 10 - 49 | € 15,01 |
| 50 - 99 | € 13,19 |
| 100 + | € 12,04 |
*prijsindicatie
- RS-stocknr.:
- 757-8588P
- Fabrikantnummer:
- UPD70F3786GJ(R)-GAE-AX
- Fabrikant:
- Renesas Electronics
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Renesas Electronics | |
| Family Name | V850ES/JJ3-E | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | V850ES | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512 kB | |
| Maximum Frequency | 50MHz | |
| RAM Size | 124 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 | |
| ADC Channels | 12 | |
| Number of SPI Channels | 0 | |
| Typical Operating Supply Voltage | 2.85 → 3.6 V | |
| Timer Resolution | 16bit | |
| ADC Resolution | 10bit | |
| Maximum Number of Ethernet Channels | 1 | |
| Number of Timers | 13 | |
| Dimensions | 20 x 20 x 1.4mm | |
| Length | 20mm | |
| Pulse Width Modulation | 1(Motor Control) | |
| Number of UART Channels | 10 | |
| Number of LIN Channels | 8 | |
| Maximum Operating Temperature | +85 °C | |
| Number of Ethernet Channels | 1 | |
| Height | 1.4mm | |
| Number of I2C Channels | 5 | |
| Number of PCI Channels | 0 | |
| Number of ADC Units | 1 | |
| Number of USART Channels | 0 | |
| Number of CAN Channels | 1 | |
| ADCs | 12 x 10 bit | |
| Minimum Operating Temperature | -40 °C | |
| Width | 20mm | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | Flash | |
| Timers | 4 x 16 bit | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Family Name V850ES/JJ3-E | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 144 | ||
Device Core V850ES | ||
Data Bus Width 32bit | ||
Program Memory Size 512 kB | ||
Maximum Frequency 50MHz | ||
RAM Size 124 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 | ||
ADC Channels 12 | ||
Number of SPI Channels 0 | ||
Typical Operating Supply Voltage 2.85 → 3.6 V | ||
Timer Resolution 16bit | ||
ADC Resolution 10bit | ||
Maximum Number of Ethernet Channels 1 | ||
Number of Timers 13 | ||
Dimensions 20 x 20 x 1.4mm | ||
Length 20mm | ||
Pulse Width Modulation 1(Motor Control) | ||
Number of UART Channels 10 | ||
Number of LIN Channels 8 | ||
Maximum Operating Temperature +85 °C | ||
Number of Ethernet Channels 1 | ||
Height 1.4mm | ||
Number of I2C Channels 5 | ||
Number of PCI Channels 0 | ||
Number of ADC Units 1 | ||
Number of USART Channels 0 | ||
Number of CAN Channels 1 | ||
ADCs 12 x 10 bit | ||
Minimum Operating Temperature -40 °C | ||
Width 20mm | ||
Instruction Set Architecture RISC | ||
Program Memory Type Flash | ||
Timers 4 x 16 bit | ||
- Land van herkomst:
- JP
