ATXMEGA192C3-MH 16 bit, 8 bit AVR Microcontroller, 32MHz, 192 + 8 kB, 2 kB EEPROM, Flash, 16 kB RAM, 64-pin VQFN
- RS-stocknr.:
- 769-2546
- Fabrikantnummer:
- ATXMEGA192C3-MH
- Fabrikant:
- Atmel
- RS-stocknr.:
- 769-2546
- Fabrikantnummer:
- ATXMEGA192C3-MH
- Fabrikant:
- Atmel
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Atmel | |
| Family Name | AVR Xmega | |
| Package Type | VQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | AVR | |
| Data Bus Width | 8/16bit | |
| Program Memory Size | 192 + 8 kB, 2 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 16 kB | |
| USB Channels | 1 | |
| ADC Channels | 16 | |
| Number of SPI Channels | 2 | |
| Typical Operating Supply Voltage | 1.6 → 3.6 V | |
| Width | 9.1mm | |
| Number of CAN Channels | 0 | |
| ADCs | 1(16 x 12 bit) | |
| Number of USART Channels | 3 | |
| Number of ADC Units | 1 | |
| Number of LIN Channels | 0 | |
| Number of Timers | 5 | |
| ADC Resolution | 12bit | |
| Program Memory Type | EEPROM, Flash | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| Dimensions | 9.1 x 9.1 x 0.95mm | |
| Length | 9.1mm | |
| Number of UART Channels | 0 | |
| Timers | 5 x 16 bit | |
| Timer Resolution | 16bit | |
| Number of PCI Channels | 0 | |
| Number of I2C Channels | 2 | |
| Number of Ethernet Channels | 0 | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Alles selecteren | ||
|---|---|---|
Merk Atmel | ||
Family Name AVR Xmega | ||
Package Type VQFN | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core AVR | ||
Data Bus Width 8/16bit | ||
Program Memory Size 192 + 8 kB, 2 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 16 kB | ||
USB Channels 1 | ||
ADC Channels 16 | ||
Number of SPI Channels 2 | ||
Typical Operating Supply Voltage 1.6 → 3.6 V | ||
Width 9.1mm | ||
Number of CAN Channels 0 | ||
ADCs 1(16 x 12 bit) | ||
Number of USART Channels 3 | ||
Number of ADC Units 1 | ||
Number of LIN Channels 0 | ||
Number of Timers 5 | ||
ADC Resolution 12bit | ||
Program Memory Type EEPROM, Flash | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
Dimensions 9.1 x 9.1 x 0.95mm | ||
Length 9.1mm | ||
Number of UART Channels 0 | ||
Timers 5 x 16 bit | ||
Timer Resolution 16bit | ||
Number of PCI Channels 0 | ||
Number of I2C Channels 2 | ||
Number of Ethernet Channels 0 | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
- Land van herkomst:
- US
