Metrix MTX 3250 Digital Multimeter, 20A ac 600V ac
- RS-stocknr.:
- 437-7528
- Fabrikantnummer:
- MTX3250-P
- Fabrikant:
- Metrix
Afbeelding representeert productcategorie
- RS-stocknr.:
- 437-7528
- Fabrikantnummer:
- MTX3250-P
- Fabrikant:
- Metrix
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Metrix | |
| Multimeter Type | Bench | |
| Absolute Maximum AC Current Measurement | 20A ac | |
| Absolute Maximum DC Current Measurement | 20A dc | |
| Absolute Maximum Resistance Measurement | 50MΩ | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum Capacitance Measurement | 50mF | |
| Absolute Maximum Temperature Measurement | +800°C | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Duty Cycle, Period, Resistance, Temperature | |
| True RMS | Yes | |
| Maximum Frequency | 100kHz | |
| Display Type | LCD | |
| Model Number p | MTX 3250 | |
| Best Resistance Measurement Accuracy | ±0.1% + 3 Digits | |
| Best Capacitance Measurement Accuracy | ±1% + 3 Digits | |
| Height | 190mm | |
| Weight | 2.3kg | |
| Safety Category Voltage | 600V | |
| Best AC Voltage Accuracy | ±0.5% + 30 Digits | |
| Safety Category Level | CAT III | |
| Best DC Voltage Accuracy | ±0.08% + 3 Digits | |
| Best AC Current Accuracy | ±0.5% + 30 Digits | |
| Length | 170mm | |
| Best DC Current Accuracy | ±0.2% + 5 Digits | |
| Width | 270mm | |
| Dimensions | 170 x 270 x 190mm | |
| Alles selecteren | ||
|---|---|---|
Merk Metrix | ||
Multimeter Type Bench | ||
Absolute Maximum AC Current Measurement 20A ac | ||
Absolute Maximum DC Current Measurement 20A dc | ||
Absolute Maximum Resistance Measurement 50MΩ | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum Capacitance Measurement 50mF | ||
Absolute Maximum Temperature Measurement +800°C | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Duty Cycle, Period, Resistance, Temperature | ||
True RMS Yes | ||
Maximum Frequency 100kHz | ||
Display Type LCD | ||
Model Number p MTX 3250 | ||
Best Resistance Measurement Accuracy ±0.1% + 3 Digits | ||
Best Capacitance Measurement Accuracy ±1% + 3 Digits | ||
Height 190mm | ||
Weight 2.3kg | ||
Safety Category Voltage 600V | ||
Best AC Voltage Accuracy ±0.5% + 30 Digits | ||
Safety Category Level CAT III | ||
Best DC Voltage Accuracy ±0.08% + 3 Digits | ||
Best AC Current Accuracy ±0.5% + 30 Digits | ||
Length 170mm | ||
Best DC Current Accuracy ±0.2% + 5 Digits | ||
Width 270mm | ||
Dimensions 170 x 270 x 190mm | ||
N.v.t.
- Land van herkomst:
- FR
