ISO-TECH IDM105N Handheld LCD Digital Multimeter, With UKAS Calibration
- RS-stocknr.:
- 699-1258
- Fabrikant:
- ISO-TECH
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 249,58
(excl. BTW)
€ 301,99
(incl. BTW)
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 249,58 |
*prijsindicatie
- RS-stocknr.:
- 699-1258
- Fabrikant:
- ISO-TECH
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ISO-TECH | |
| Multimeter Type | Handheld | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum AC Current Measurement | 10A ac | |
| Calibrated | UKAS | |
| Absolute Maximum AC Voltage Measurement | 750V ac | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum Resistance Measurement | 40MΩ | |
| Absolute Maximum Capacitance Measurement | 40mF | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance | |
| Maximum Frequency | 1kHz | |
| Display Type | LCD | |
| Model Number p | IDM105N | |
| DC Current Measurement Resolution | 10µA dc | |
| AC Current Measurement Resolution | 10µA ac | |
| Resistance Measurement Resolution | 100mΩ | |
| DC Voltage Measurement Resolution | 0.1mV dc | |
| AC Voltage Measurement Resolution | 0.1mV ac | |
| Capacitance Measurement Resolution | 1pF | |
| Weight | 620g | |
| Height | 55mm | |
| Best AC Voltage Accuracy | ±1.5% + 5 Digits | |
| Minimum Operating Temperature | 0°C | |
| Best Capacitance Measurement Accuracy | ±2% + 8 Digits | |
| Safety Category Level | CAT III | |
| Battery Life | 500 h | |
| Best DC Current Accuracy | ±0.5% + 2 Digits | |
| Dimensions | 100 x 212 x 55mm | |
| Best DC Voltage Accuracy | ±0.1% + 2 Digits | |
| Length | 100mm | |
| Best AC Current Accuracy | ±1.5% + 5 Digits | |
| Width | 212mm | |
| Battery Type | AAA | |
| Safety Category Voltage | 600V | |
| Best Resistance Measurement Accuracy | ±0.4% + 2 Digits | |
| Maximum Operating Temperature | +50°C | |
| Alles selecteren | ||
|---|---|---|
Merk ISO-TECH | ||
Multimeter Type Handheld | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Calibrated UKAS | ||
Absolute Maximum AC Voltage Measurement 750V ac | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum Resistance Measurement 40MΩ | ||
Absolute Maximum Capacitance Measurement 40mF | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance | ||
Maximum Frequency 1kHz | ||
Display Type LCD | ||
Model Number p IDM105N | ||
DC Current Measurement Resolution 10µA dc | ||
AC Current Measurement Resolution 10µA ac | ||
Resistance Measurement Resolution 100mΩ | ||
DC Voltage Measurement Resolution 0.1mV dc | ||
AC Voltage Measurement Resolution 0.1mV ac | ||
Capacitance Measurement Resolution 1pF | ||
Weight 620g | ||
Height 55mm | ||
Best AC Voltage Accuracy ±1.5% + 5 Digits | ||
Minimum Operating Temperature 0°C | ||
Best Capacitance Measurement Accuracy ±2% + 8 Digits | ||
Safety Category Level CAT III | ||
Battery Life 500 h | ||
Best DC Current Accuracy ±0.5% + 2 Digits | ||
Dimensions 100 x 212 x 55mm | ||
Best DC Voltage Accuracy ±0.1% + 2 Digits | ||
Length 100mm | ||
Best AC Current Accuracy ±1.5% + 5 Digits | ||
Width 212mm | ||
Battery Type AAA | ||
Safety Category Voltage 600V | ||
Best Resistance Measurement Accuracy ±0.4% + 2 Digits | ||
Maximum Operating Temperature +50°C | ||
N.v.t.
- Land van herkomst:
- TW
