ISO-TECH IDM-8341 Digital Multimeter, 10A ac 750V ac
- RS-stocknr.:
- 798-9146
- Fabrikantnummer:
- IDM-8341
- Fabrikant:
- ISO-TECH
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 338,10
(excl. BTW)
€ 409,10
(incl. BTW)
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 338,10 |
*prijsindicatie
- RS-stocknr.:
- 798-9146
- Fabrikantnummer:
- IDM-8341
- Fabrikant:
- ISO-TECH
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ISO-TECH | |
| Multimeter Type | Bench | |
| Absolute Maximum AC Current Measurement | 10A ac | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum AC Voltage Measurement | 750V ac | |
| Absolute Maximum Resistance Measurement | 50MΩ | |
| Absolute Maximum Capacitance Measurement | 50µF | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature | |
| True RMS | Yes | |
| Maximum Frequency | 100kHz | |
| Display Type | VFD | |
| Model Number p | IDM-8341 | |
| AC Current Measurement Resolution | 100nA ac | |
| DC Current Measurement Resolution | 100nA dc | |
| AC Voltage Measurement Resolution | 100µV ac | |
| Resistance Measurement Resolution | 100mΩ | |
| DC Voltage Measurement Resolution | 100µV dc | |
| Capacitance Measurement Resolution | 1pF | |
| Best AC Voltage Accuracy | ±0.35 % | |
| Best Capacitance Measurement Accuracy | ±2 % | |
| Best Resistance Measurement Accuracy | ±0.1 % | |
| Height | 107mm | |
| Dimensions | 302 x 265 x 107mm | |
| Best AC Current Accuracy | ±0.5 % | |
| Best DC Voltage Accuracy | ±0.02 % | |
| Weight | 2.9kg | |
| Length | 302mm | |
| Width | 265mm | |
| Best DC Current Accuracy | ±0.05 % | |
| Alles selecteren | ||
|---|---|---|
Merk ISO-TECH | ||
Multimeter Type Bench | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum AC Voltage Measurement 750V ac | ||
Absolute Maximum Resistance Measurement 50MΩ | ||
Absolute Maximum Capacitance Measurement 50µF | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature | ||
True RMS Yes | ||
Maximum Frequency 100kHz | ||
Display Type VFD | ||
Model Number p IDM-8341 | ||
AC Current Measurement Resolution 100nA ac | ||
DC Current Measurement Resolution 100nA dc | ||
AC Voltage Measurement Resolution 100µV ac | ||
Resistance Measurement Resolution 100mΩ | ||
DC Voltage Measurement Resolution 100µV dc | ||
Capacitance Measurement Resolution 1pF | ||
Best AC Voltage Accuracy ±0.35 % | ||
Best Capacitance Measurement Accuracy ±2 % | ||
Best Resistance Measurement Accuracy ±0.1 % | ||
Height 107mm | ||
Dimensions 302 x 265 x 107mm | ||
Best AC Current Accuracy ±0.5 % | ||
Best DC Voltage Accuracy ±0.02 % | ||
Weight 2.9kg | ||
Length 302mm | ||
Width 265mm | ||
Best DC Current Accuracy ±0.05 % | ||
- Land van herkomst:
- CN

