Fuji PXR4 PID Temperature Controller, 48 x 48mm, 1 Output Relay, 24 V ac/dc Supply Voltage
- RS-stocknr.:
- 787-9676
- Fabrikantnummer:
- PXR4 TAY1 1B000
- Fabrikant:
- Fuji
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 167,89
(excl. BTW)
€ 203,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending vanaf 15 juli 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 167,89 |
*prijsindicatie
- RS-stocknr.:
- 787-9676
- Fabrikantnummer:
- PXR4 TAY1 1B000
- Fabrikant:
- Fuji
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Fuji | |
| Output Type | Relay | |
| Supply Voltage | 24 V ac/dc | |
| Size | 48 x 48mm | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Temperature Range | 0 → +1200 (Type K Thermocouple) °C, 0 → +1300 (Type N Thermocouple) °C, 0 → +1300 (Type PL II Thermocouple) °C, 0 → +1600 (Type R Thermocouple) °C, 0 → +1600 (Type S Thermocouple) °C, 0 → +1800 (Type B Thermocouple) °C, 0 → +800 (Type J Thermocouple) °C, -150 → +400 (Type T Thermocouple) °C, -150 → +800 (Type E Thermocouple) °C | |
| Display Type | 2 Lines, 4 Digits, 7-Segment LED | |
| IP Rating | IP20, IP66 | |
| Range | PXR4 | |
| Series | PXR4 | |
| Panel Depth | 78.8mm | |
| Display Colour | Green, Red | |
| Alles selecteren | ||
|---|---|---|
Merk Fuji | ||
Output Type Relay | ||
Supply Voltage 24 V ac/dc | ||
Size 48 x 48mm | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Temperature Range 0 → +1200 (Type K Thermocouple) °C, 0 → +1300 (Type N Thermocouple) °C, 0 → +1300 (Type PL II Thermocouple) °C, 0 → +1600 (Type R Thermocouple) °C, 0 → +1600 (Type S Thermocouple) °C, 0 → +1800 (Type B Thermocouple) °C, 0 → +800 (Type J Thermocouple) °C, -150 → +400 (Type T Thermocouple) °C, -150 → +800 (Type E Thermocouple) °C | ||
Display Type 2 Lines, 4 Digits, 7-Segment LED | ||
IP Rating IP20, IP66 | ||
Range PXR4 | ||
Series PXR4 | ||
Panel Depth 78.8mm | ||
Display Colour Green, Red | ||
- Land van herkomst:
- JP
The PXR4 TAY1 1B000 model PID controller requires a 24 V ac/dc power supply unit to operate.
