Subtotaal (1 eenheid)*
€ 187,89
(excl. BTW)
€ 227,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Plus verzending 22 stuk(s) vanaf 11 mei 2026
- Plus verzending 84 stuk(s) vanaf 11 mei 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 187,89 |
*prijsindicatie
Calibration Options:
Per stuk
€ 187,89
(excl. BTW)
€ 227,35
(incl. BTW)
- Calibration Type:
- RSCAL
- RS-stocknr.
- 699-1283
Per stuk
€ 234,35
(excl. BTW)
€ 283,56
(incl. BTW)
- RS-stocknr.:
- 697-4014
- Fabrikant:
- ISO-TECH
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ISO-TECH | |
| Multimeter Type | Handheld | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum AC Current Measurement | 10A ac | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum Resistance Measurement | 40MΩ | |
| Absolute Maximum AC Voltage Measurement | 750V ac | |
| Absolute Maximum Temperature Measurement | +800°C | |
| Absolute Maximum Capacitance Measurement | 40mF | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature | |
| True RMS | Yes | |
| Maximum Frequency | 1kHz | |
| Display Type | LED | |
| Model Number p | IDM106N | |
| DC Current Measurement Resolution | 10µA dc | |
| AC Current Measurement Resolution | 10µA ac | |
| AC Voltage Measurement Resolution | 0.1mV ac | |
| Resistance Measurement Resolution | 100mΩ | |
| DC Voltage Measurement Resolution | 0.1mV dc | |
| Capacitance Measurement Resolution | 1pF | |
| Minimum Operating Temperature | 0°C | |
| Weight | 620g | |
| Maximum Operating Temperature | +50°C | |
| Best AC Current Accuracy | ±1.5% + 5 Digits | |
| Battery Life | 300 h | |
| Best AC Voltage Accuracy | ±1.5% + 5 Digits | |
| Height | 55mm | |
| Best DC Voltage Accuracy | ±0.1% + 2 Digits | |
| Safety Category Voltage | 600V | |
| Length | 100mm | |
| Best DC Current Accuracy | ±0.5% + 2 Digits | |
| Best Temperature Measurement Accuracy | ±3% + 2 °C | |
| Safety Category Level | CAT III | |
| Best Capacitance Measurement Accuracy | ±2% + 8 Digits | |
| Battery Type | 9V | |
| Width | 212mm | |
| Dimensions | 100 x 212 x 55mm | |
| Best Resistance Measurement Accuracy | ±0.4% + 2 Digits | |
| Alles selecteren | ||
|---|---|---|
Merk ISO-TECH | ||
Multimeter Type Handheld | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum Resistance Measurement 40MΩ | ||
Absolute Maximum AC Voltage Measurement 750V ac | ||
Absolute Maximum Temperature Measurement +800°C | ||
Absolute Maximum Capacitance Measurement 40mF | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature | ||
True RMS Yes | ||
Maximum Frequency 1kHz | ||
Display Type LED | ||
Model Number p IDM106N | ||
DC Current Measurement Resolution 10µA dc | ||
AC Current Measurement Resolution 10µA ac | ||
AC Voltage Measurement Resolution 0.1mV ac | ||
Resistance Measurement Resolution 100mΩ | ||
DC Voltage Measurement Resolution 0.1mV dc | ||
Capacitance Measurement Resolution 1pF | ||
Minimum Operating Temperature 0°C | ||
Weight 620g | ||
Maximum Operating Temperature +50°C | ||
Best AC Current Accuracy ±1.5% + 5 Digits | ||
Battery Life 300 h | ||
Best AC Voltage Accuracy ±1.5% + 5 Digits | ||
Height 55mm | ||
Best DC Voltage Accuracy ±0.1% + 2 Digits | ||
Safety Category Voltage 600V | ||
Length 100mm | ||
Best DC Current Accuracy ±0.5% + 2 Digits | ||
Best Temperature Measurement Accuracy ±3% + 2 °C | ||
Safety Category Level CAT III | ||
Best Capacitance Measurement Accuracy ±2% + 8 Digits | ||
Battery Type 9V | ||
Width 212mm | ||
Dimensions 100 x 212 x 55mm | ||
Best Resistance Measurement Accuracy ±0.4% + 2 Digits | ||
Vrijgesteld
- Land van herkomst:
- TW

