Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 273,00
(excl. BTW)
€ 330,33
(incl. BTW)
Calibration Options:
Per stuk
€ 345,15
(excl. BTW)
€ 417,63
(incl. BTW)
- Calibration Type:
- RSCAL
- RS-stocknr.
- 699-1309
Per stuk
€ 395,06
(excl. BTW)
€ 478,02
(incl. BTW)
- RS-stocknr.:
- 697-4017
- Fabrikant:
- ISO-TECH
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ISO-TECH | |
| Multimeter Type | Bench | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum AC Current Measurement | 10A ac | |
| Absolute Maximum AC Voltage Measurement | 750V ac | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum Resistance Measurement | 40MΩ | |
| Absolute Maximum Temperature Measurement | +1200°C | |
| Absolute Maximum Capacitance Measurement | 10mF | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature | |
| True RMS | Yes | |
| Maximum Frequency | 400Hz | |
| Display Type | LCD | |
| Model Number p | IDM207 | |
| AC Current Measurement Resolution | 1µA ac | |
| DC Current Measurement Resolution | 1µA dc | |
| Resistance Measurement Resolution | 10mΩ | |
| DC Voltage Measurement Resolution | 1µV dc | |
| AC Voltage Measurement Resolution | 10µV ac | |
| Temperature Measurement Resolution | 0.1°C | |
| Capacitance Measurement Resolution | 1pF | |
| Best AC Voltage Accuracy | ±0.7% + 5 Digits | |
| Height | 96mm | |
| Weight | 1.7kg | |
| Battery Life | 100 h | |
| Width | 233mm | |
| Battery Type | AA | |
| Minimum Operating Temperature | 0°C | |
| Best DC Voltage Accuracy | ±0.06% + 2 Digits | |
| Best AC Current Accuracy | ±0.8% + 8 Digits | |
| Maximum Operating Temperature | +50°C | |
| Dimensions | 203 x 233 x 96mm | |
| Safety Category Level | CAT III | |
| Best Temperature Measurement Accuracy | ±3 °C + 1 Digit | |
| Best Capacitance Measurement Accuracy | ±0.9% + 20 Digits | |
| Length | 203mm | |
| Safety Category Voltage | 600V | |
| Best Resistance Measurement Accuracy | ±0.3% + 2 Digits | |
| Best DC Current Accuracy | ±0.2% + 4 Digits | |
| Alles selecteren | ||
|---|---|---|
Merk ISO-TECH | ||
Multimeter Type Bench | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Absolute Maximum AC Voltage Measurement 750V ac | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum Resistance Measurement 40MΩ | ||
Absolute Maximum Temperature Measurement +1200°C | ||
Absolute Maximum Capacitance Measurement 10mF | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature | ||
True RMS Yes | ||
Maximum Frequency 400Hz | ||
Display Type LCD | ||
Model Number p IDM207 | ||
AC Current Measurement Resolution 1µA ac | ||
DC Current Measurement Resolution 1µA dc | ||
Resistance Measurement Resolution 10mΩ | ||
DC Voltage Measurement Resolution 1µV dc | ||
AC Voltage Measurement Resolution 10µV ac | ||
Temperature Measurement Resolution 0.1°C | ||
Capacitance Measurement Resolution 1pF | ||
Best AC Voltage Accuracy ±0.7% + 5 Digits | ||
Height 96mm | ||
Weight 1.7kg | ||
Battery Life 100 h | ||
Width 233mm | ||
Battery Type AA | ||
Minimum Operating Temperature 0°C | ||
Best DC Voltage Accuracy ±0.06% + 2 Digits | ||
Best AC Current Accuracy ±0.8% + 8 Digits | ||
Maximum Operating Temperature +50°C | ||
Dimensions 203 x 233 x 96mm | ||
Safety Category Level CAT III | ||
Best Temperature Measurement Accuracy ±3 °C + 1 Digit | ||
Best Capacitance Measurement Accuracy ±0.9% + 20 Digits | ||
Length 203mm | ||
Safety Category Voltage 600V | ||
Best Resistance Measurement Accuracy ±0.3% + 2 Digits | ||
Best DC Current Accuracy ±0.2% + 4 Digits | ||
N.v.t.
- Land van herkomst:
- TW


